
Highlights & Details
OLight prowess torch
- Innovative bidirectional light
- Cold-white front light with 5 power levels
- Warm white 360° lamp mode
- Long operating time: 5000 mAh lithium-ion rechargeable battery
Technical specifications
- Battery: 21700; 3.6 V; 5000 mAh; Li-Ion
- Watertight IPX7
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Light-on time
20 days
- Height
143 mm
- Illumination range
245 m
- Battery type
21700
- Factory colour
Black
- Luminous flux
800 lm
1200 lm
5000 lm
- Weight
269 g
n.rel.
- LEDs
2
- Technology
Li-ion
- Weight, information
incl. rechargeable battery
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203845 OLight Prowess Prowess LED (monochrome) Torch 800 lm, 1200 lm, 5000 lm rechargeable 269 g Black
User & Safety Instructions
User & Safety Instructions 3203845 OLight Prowess Prowess LED (monochrome) Torch 800 lm, 1200 lm, 5000 lm rechargeable 269 g Black
Description
The warm white light on the underside of the lamp head offers a continuous brightness setting to meet different lighting needs. The Proess 5000mAh lithium ion battery provides up to 20 days of continuous light in Moonlight mode. It can be magnetically charged through the detachable base via USB-C or with an optional MCC3 charging cable.
The diamond-like texture of the casing, developed according to the mathematical formula from Fermat, provides not only a breath-taking aesthetic, but also a secure, non-slip grip. This versatile lamp can be used as a torch, desk lamp, wall light or camping lamp and offers convenient lighting options for various situations.
This text is machine translated.
Features
- Innovative bi-directional light: The Prowet offers a front light and a lamp mode, between which you can easily switch with a mode switch.
- Cold-white front light with 5 power levels: With six high-power LEDs, the prowess floodlight provides an impressive maximum light output of 5000 lumens and illuminates up to 245 meters.
- Warm white 360° lamp mode: The LEDs on the lower side of the lamp head provide a comfortable ambience with a simple adjustment of brightness and maximum light output of 800 lumens.
- Long life: The 5000mAh lithium ion battery provides up to 20 days of uninterrupted light in Moonlight mode.
- Two charging options: Supports USB-C charging via the removable base and magnetic charging with the optional MCC3 charging cable.
Scope of delivery
- 1x Trial
- 1x USB-C charging cable
- 1x Holster
- 1x removable charging station
- 1x Holster holder
- 1x user manual
- 2x dowel
- 2x Stainless steel screws
- 1x user manual
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































