
Highlights & Details
OLI 400 AS Brennenstuhl battery solar LED outdoor light
- Camping lamp IP54 with 450 lm
- Light duration up to 3 hours
- dimmable
- 2 changeable batteries 18500
Technical specifications
- Product type
Camping light
- Bulb type
LED (monochrome)
- Light duration (max.)
3 h
- Length
8 cm
- Height
59 mm
- Width
8 cm
- (Ø)
80 mm
- Battery type
18650
- Factory colour
Black
- Luminous flux
450 lm
- Weight
210 g
- Dim
(Ø x H) 80 mm x 59 mm
n.rel.
- Technology
Li-ion
- No. of bulbs
1
IP54
- Type
Circular
- Material
Plastic
- Rack size
483 mm (19")
- Wireless charging
No
- Total luminous flux
450 lm
- Operating voltage
3.7 V
450 lm
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3125071 Brennenstuhl 1173740004 OLI 400 AS LED (monochrome) Camping light 450 lm 210 g Black
User & Safety Instructions
User & Safety Instructions 3125071 Brennenstuhl 1173740004 OLI 400 AS LED (monochrome) Camping light 450 lm 210 g Black
User & Safety Instructions 3125071 Brennenstuhl 1173740004 OLI 400 AS LED (monochrome) Camping light 450 lm 210 g Black
Description
This text is machine translated.
Features
- The camping lamp can be comfortably via the USB C cable or alternatively via
- Solar panel can be charged.
- With two replaceable standard Li-Ion batteries 18500 3.7 V/3 Ah.
- With UV-resistant materials.
- Foldable bracket with snap hook.
- Lights during charging.
- With switching functions: Battery level indicator, spotlight, combined light and continuously dimmable surface light (100 % - 5 %).
- With power bank function.
- Including USB C charging cable and USB C to USB A adapter.
Scope of delivery
- Solar camping lights
- USB-C charging cable 80 cm
- Adapter USB C to USB A
- User manual.
What kind of Camping, Outdoor & Scuba Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































