
Number
Total (€ 4.99 / piece)
€ 4.99
incl. VAT
14-day return policy included
Highlights & Details
VARTA LED-Penlight
- Tough aluminium housing
- Magnifier lens
- incl. battery.
Technical specifications
- Product type
Penlight
- Power supply (LOV)
battery-powered
- LEDs
1
- Bulb type
LED (monochrome)
- Luminous flux (high)
3 lm
- Illumination range (high)
11 m
- Light duration (high)
15 h
- Features
Belt clip
- Factory colour
Silver
- Material
Aluminium
- Weight
16 g
- Length
11.7 cm
- (Ø)
18.3 mm
- Dim
(Ø x L) 18.3 mm x 11.7 cm
- Material (details)
Aluminium
- Batteries
Micro battery.
- Light-on time
15 h
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 868359 Varta 14611101421 Pen Light Penlight battery-powered LED (monochrome) 3 lm 11.7 cm Silver
Description
Convenient pen-light for the hand bag or work pants. Sturdy aluminium casing and a long light-on time through a white 5 mm LED. With the fixing clip the pen-light can be attached everywhere, just like a ball-pen.
Scope of delivery
- Micro battery.
- Fastening clip
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































