
Highlights & Details
Professional Penlight PL210R
- Main and additional lightRechargeable360° rotating base
Technical specifications
- Protection class IP20 / IK07
- Li-Ion 3.7V / 2100mAh (incl.)
- Charging time of approximately 3 h
- Product type
Penlight
- Power supply (LOV)
rechargeable
- LEDs
2
- Bulb type
LED (monochrome)
- Luminous flux (high)
210 lm
- Luminous flux (low)
90 lm
- Illumination range (high)
30 m
- Light duration (high)
2.5 h
- Light duration (low)
5 h
- Factory colour
Black
- Material
ABS plastic
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2614299 Ansmann 990-00120 Profi Penlight rechargeable LED (monochrome) 210 lm Black
User & Safety Instructions
User & Safety Instructions 2614299 Ansmann 990-00120 Profi Penlight rechargeable LED (monochrome) 210 lm Black
Warranty Terms
Warranty Terms 2614299 Ansmann 990-00120 Profi Penlight rechargeable LED (monochrome) 210 lm Black
Description
This text is machine translated.
Scope of delivery
- Professional Penlight PL210R
- Micro USB cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 44.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































