
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Pen light Q1
- Adjustable focus
- 2 light intensity levels
- Inc. clip
Technical specifications
- Temperature range -20 to +50 ºC
- Light beam angle: spot light 5° and flood light 65°
- Product type
Penlight
- Power supply (LOV)
battery-powered
- LEDs
1
- Bulb type
LED (monochrome)
- Luminous flux (high)
160 lm
- Luminous flux (low)
20 lm
- Illumination range (high)
70 m
- Light duration (high)
8 h
- Features
Belt clip
- Factory colour
Grey
- Material
Aluminium
- Weight
56 g
- Length
14.2 cm
- (Ø)
15 mm
- Dim
(Ø x L) 15 mm x 14.2 cm
Documents & Downloads
Datasheet
Datasheet 1168834 Suprabeam Q1 SUPRABEAM Q1 Penlight battery-powered LED (monochrome) 14.2 cm Grey
User & Safety Instructions
User & Safety Instructions 1168834 Suprabeam Q1 SUPRABEAM Q1 Penlight battery-powered LED (monochrome) 14.2 cm Grey
Description
Compact and light Pen Light. Thanks to the design fits perfectly in the light work clothing and is such as the pen always at hand. The light beam is focused on the rotating head.
This text is machine translated.
This text is machine translated.
Features
- 2 light intensity levels
- End cap switch
- Adjustable focus
- Non-slip high-strength aluminum housing
- Compact and lightweight
- Splashproof
Scope of delivery
- Q1 · Clip · Batteries · User manual.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























