
Highlights & Details
TOOLCRAFT LED torch, 150 lm, 2-in-1 penlight & red laser pointer
- Uniform profile with soft light
- 2-in-1 penlight (max. 150 lm) & red laser pointer
- Red laser pointer can be turned on simultaneously with white light
- 3 modes: white light/red laser/white light+red laser
- Removable pocket clip
- Compact design
Technical specifications
- Product type
Penlight
- Power supply (LOV)
battery-powered
- Luminous flux (high)
150 lm
- Illumination range (high)
93 m
- Light duration (high)
1.16 h
- Features
Belt clip
- Factory colour
Black
- Material
Aluminium alloy
- Weight
57 g
- Width
20 mm
- Height
28 mm
- Length
152 mm
- Dim
(L x W x H) 152 x 20 x 28 mm
IP54
- Light duration (max.)
1.16 h
- Waterproof
Yes
- Weight, information
approx., without batteries
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368347 TOOLCRAFT Penlight Belt clip with red laser pointer battery-powered 150 lm 1.16 h 57 g
Warranty Terms
Warranty Terms 3368347 TOOLCRAFT Penlight Belt clip with red laser pointer battery-powered 150 lm 1.16 h 57 g
Description
This text is machine translated.
Features
- Max lumen: 150 lm
- Powered by 2x AAA battery (not included)
Scope of delivery
- 1 x Penlight
- 1 x Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 34.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























