
Highlights & Details
Ansmann Torch FUTURE T120
- Pen light Mini Torches
- Robust, reliable and handy
- IP54 dust and splash-proof
Technical specifications
- Product type
Penlight
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- LEDs
1
- Bulb type
LED (monochrome)
- Luminous flux (high)
130 lm
- Illumination range (high)
75 m
- Light duration (high)
3.75 h
- Features
Belt clip
- Factory colour
Black
- Material
Aluminium
- Weight
55.5 g
- Width
16 mm
- Height
16 mm
- Length
115 mm
- Dim
(L x W x H) 115 x 16 x 16 mm
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1604099 Ansmann 1600-0160 Future T120 Penlight battery-powered LED (monochrome) 130 lm 115 mm Black
User & Safety Instructions
User & Safety Instructions 1604099 Ansmann 1600-0160 Future T120 Penlight battery-powered LED (monochrome) 130 lm 115 mm Black
Conformity certificate
Conformity certificate 1604099 Ansmann 1600-0160 Future T120 Penlight battery-powered LED (monochrome) 130 lm 115 mm Black
Warranty Terms
Warranty Terms 1604099 Ansmann 1600-0160 Future T120 Penlight battery-powered LED (monochrome) 130 lm 115 mm Black
Description
Versatile and handy
The professional pen light FUTURE T120 from ANSMANN impresses through its optimum housing proportions and handy surface made of high-quality aluminum. By using a large on/off switch in the end cap, the lamp is ideal for one-handed operation, even with gloves.
Waterproof and robust
The housing of the Future T120 pen light is robust and high-quality processing and even protected against the ingress of dust and splash water (IP54).
Highly efficient reflector system
Thanks to the highly efficient reflector system, a light yield of up to 130 lumen and a beam range of up to 75 meters is achieved. A long light duration of 4 hours round off the outstanding lamp properties of the Future T120 pen light.
This text is machine translated.
Scope of delivery
- Future T120
- 2 alkaline Micro AAA batteries
- Removable clip
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































