• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann AA battery 1.5 V 35 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

476 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 35 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann AA battery 1.5 V 35 pc(s)

  • Ansmann brand quality for everyday use
  • Very good price/performance ratio
  • For devices that require constant power consumption
  • Ideal for remote controls, wall clocks, alarm clocks, torches and other devices
  • 35er box makes sure you get the perfect travel item

Technical specifications

Size

AA

Product type

AA battery

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

35 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773531 Ansmann AA battery 1.5 V 35 pc(s)

Description

Branded quality for everyday use
With long-lasting, precise energy output, alkaline batteries are the ideal power source for the most varied everyday devices with average consumption. This includes electrical devices such as remote controls, flashlights, alarm clocks and wall clocks.
With the battery, you always have an independent power supply at hand in case of power failures or in any other emergency.

Reliable and long shelf life
The batteries of the Red Line offer reliable performance and a long life (5 years) at a very good price-performance ratio.

Quality-tested
Ansmann batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. Through rigorous testing in Germany and the Far East, we can guarantee the highest product quality. Our quality experts regularly monitor compliance with our high requirements as well as international standards.

This text is machine translated.

Scope of delivery

  • 35 alkaline batteries Mignon AA/LR6

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)