
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Ansmann adapter plate Bosch
- Adapter plate for Bosch 18V battery system
- Compatible with Ansmann industrial light (1600-0639, 1600-0713)
Technical specifications
- Dim
(L x W x H) 9.9 cm x 8 cm x 2.5 U
- Product type
Cordless industrial light
- Factory colour
Black
- Operating voltage
18 V
n.rel.
- Material
Plastic (fibreglass reinforced)
- Width
8 cm
- Height
2.5 U
- Length
9.9 cm
Documents & Downloads
Datasheet
Datasheet 3499753 Ansmann Adapterplatte Bosch Cordless industrial light 1600-0732
User & Safety Instructions
User & Safety Instructions 3499753 Ansmann Adapterplatte Bosch Cordless industrial light 1600-0732
Description
The use of the adapter plate for Bosch battery 18V is a practical solution for using the Ansmann spotlights 1600-0639 and 1600-0713 with the 18V battery.
Installation is fast, simple and simple using a screw driver and the screw provided and can be placed directly on our two construction lamps.
First, the battery is fully charged. The adapter plate is then placed on the light and fixed. Now only attach the Einhell battery and lock it in place.
Thanks to glass-fiber reinforced plastic, the strength, stiffness and durability of the adapter can be improved. In addition, the adapter is protected against impact.
This text is machine translated.
Installation is fast, simple and simple using a screw driver and the screw provided and can be placed directly on our two construction lamps.
First, the battery is fully charged. The adapter plate is then placed on the light and fixed. Now only attach the Einhell battery and lock it in place.
Thanks to glass-fiber reinforced plastic, the strength, stiffness and durability of the adapter can be improved. In addition, the adapter is protected against impact.
This text is machine translated.
Scope of delivery
- 1x adapter plate Bosch
- Screw
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























