
Highlights & Details
Battery-LED-Construction beamer FL20W-R
- 2 light intensity levels
- High performance SMD LEDs installed
- Splash-proof
- Li-Ion battery technology
Technical specifications
- Li-ion battery 3.7 V, 4400 mAh
- Luminous flux: 100% - 2000 lm, 50% - 1000 lm
- Light duration 100% - 3 h, 50% - 5 h
- Dim
(W x H x D) 270 x 280 x 70 mm
- Product type
Cordless industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
20 W
- Total luminous flux
2000 lm
n.rel.
- No. of bulbs
30
- Features
Battery-powerd
Built-in battery level indicator
Rotatable
Folding
Switch
Discharge and surge protection
- Weight
1.268 kg
- Colour
Daylight white
5000 K
- Material
Steel
Plastic
- Width
270 mm
- Height
280 mm
- Depth
70 mm
IP54
- Illumination range (high)
45 m
- Illumination range (low)
45 m
- Illumination range (medium)
45 m
- Light duration (high)
3 h
- Light duration (low)
6 h
- Light duration (medium)
6 h
- Luminous flux (high)
2000 lm
- Luminous flux (low)
1000 lm
- LEDs
1 pc(s)
- Waterproof
Yes
- Weight, information
incl. rechargeable battery
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3205322 Ansmann FL20W-R Cordless industrial light 20 W 2000 lm Daylight white 1600-0616
User & Safety Instructions
User & Safety Instructions 3205322 Ansmann FL20W-R Cordless industrial light 20 W 2000 lm Daylight white 1600-0616
Warranty Terms
Warranty Terms 3205322 Ansmann FL20W-R Cordless industrial light 20 W 2000 lm Daylight white 1600-0616
Description
The SMD LEDs need under 1 second start-up time to provide the full power. Thus, the lamp delivers immediately the full power.
This text is machine translated.
Features
- Leuchtkraft of up to 2000 lumen
- Two brightness levels can be selected via the on/off switch - always the optimum light for your work application
- Homogeneous illumination is Ideal for working in the interior and external area
- Built-in Li-Ion battery pack (3.7V | 4.400mAh | 16.28Wh) with safety electronics
- Protection against over and deep discharge
- Battery capacity indicator by LEDs – control of available capacity
- Including a suitable USB-C cable for charging the battery packs
- Splash-proof (IP54) - for use indoors and outdoors
- Very pleasant LED light with a color temperature of 5000K (daylight)
- Flexible use thanks to the stable adjustment angle – the stand is adjustable up to 70° and the lamp head can even be adjusted to 360°
Scope of delivery
- FL20W-R
- USB-C cable
- User manual
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























