
Highlights & Details
TOOLCRAFT LED industrial light 40 W
- 2 x Foldable and rotatable wing lights
- One extension socket (250V, 16A output)
- 2 brightness levels (50% and 100%)
- Cable management
- USB charging port (5V 1A)
- Luminious flux: 2 x 2000 LM Max
Technical specifications
- Energy Efficiency Class E (based on LED Module)
- Dim
(L x W x H) 168 x 148 x 334 mm
- Product type
LED industrial light
- Factory colour
Black-red
- Bulb type
SMD LED
40 W
- Operating voltage
230 V AC
n.rel.
- No. of bulbs
112
- Features
Adjustable lampshade
Switch
USB port
Handle
- Rated luminous flux
3600 lm
Yes
- Weight
1637 g
- Colour
Natural white
4000 K
- Material
Aluminium
ABS-PC
- Width
148 mm
- Height
334 mm
- Length
168 mm
IP54
- Feed length
2 m
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614575 TOOLCRAFT LED industrial light 40 W Natural white TO-7843725
Warranty Terms
Warranty Terms 2614575 TOOLCRAFT LED industrial light 40 W Natural white TO-7843725
Description
This text is machine translated.
Features
- Built-in handle
- Tripod screw
- Upwardly rotatable luminaire heads for perfect ceiling illumination
Scope of delivery
- Portable work light with power cord
- Manual
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































