
Technical specifications
- Dim
(W x H x D) 45 x 130 x 170 mm
- Product type
LED industrial light
- Bulb type
LED (monochrome)
20 W
Built-in LED
- Total luminous flux
22000 lm
- Operating voltage
3.7 V
n.rel.
- Features
Battery-powerd
incl. battery
No
- Weight
526 g
- Colour
Neutral white
4000 K
- Width
45 mm
- Height
130 mm
- Depth
170 mm
IP44
Documents & Downloads
Datasheet
Datasheet 3395111 Müller-Licht Dallas LED industrial light 20 W 22000 lm Neutral white 21600032
User & Safety Instructions
User & Safety Instructions 3395111 Müller-Licht Dallas LED industrial light 20 W 22000 lm Neutral white 21600032
Description
This text is machine translated.
Scope of delivery
- 0.5 m USB cable.
- Lithium rechargeable battery
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































