
Technical specifications
- Dim
(W x H x D) 52 x 225 x 265 mm
- Product type
LED industrial light
- Bulb type
LED (monochrome)
30 W
Built-in LED
- Total luminous flux
3380 lm
- Operating voltage
230 V
n.rel.
No
- Weight
818 g
- Colour
Neutral white
4000 K
- Material
Aluminium
- Width
52 mm
- Height
225 mm
- Depth
265 mm
IP65
- Feed length
1.5 m
Documents & Downloads
Datasheet
Datasheet 3395106 Müller-Licht Denver LED industrial light 30 W 3380 lm Neutral white 21600053
User & Safety Instructions
User & Safety Instructions 3395106 Müller-Licht Denver LED industrial light 30 W 3380 lm Neutral white 21600053
Description
This text is machine translated.
Scope of delivery
- 1.5 m cable
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































