
Highlights & Details
Battery industrial light GLI 18 V-2200C
- 2 light intensity levels
- Gleichmasige illuminating a large area.
- High-power LED installed
- Inclination 120°
- This text is machine translated.
Technical specifications
- Battery voltage: 14.4 - 18 V
- Operating time at 14.4 V: 80 min/Ah
- Operating time with 18 V: 100 min/Ah
- Inclination 120°
- Dim
(L x W x H) 200 cm x 187 mm x 292 mm
- Product type
Industrial light
- Factory colour
Blue
- Bulb type
LED (monochrome)
- Total luminous flux
2200 lm
n.rel.
- No. of bulbs
1
- Features
Battery-powerd
- Weight
1900 g
- Material
Plastic
- Width
187 mm
- Height
292 mm
- Length
200 cm
- Depth
200 mm
IP64
- Technology
Li-ion
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766364 Bosch Professional GLI 18V-2200 C Industrial light 2200 lm 0601446501
User & Safety Instructions
User & Safety Instructions 1766364 Bosch Professional GLI 18V-2200 C Industrial light 2200 lm 0601446501
Security datasheet
Security datasheet 1766364 Bosch Professional GLI 18V-2200 C Industrial light 2200 lm 0601446501
Description
Quick Time this work, then a floor higher and back down into the cellar and take the whole tool times quickly and then tighten the cable because no illumination is there.
The distribution of tasks, this robust and light industrial light cannot influence, but they save in so that the annoying cable.
This high-quality LED industrial light not only has a robust housing with stable base and sturdy carrying handle but is also dust and splash-proof. For the operation a 14.4 V or 18 V Bosch Werkzeug-Li-ion rechargeable battery is needed, the using cover completely in the housing of the lamp disappears.
In addition, the industrial light via Bluetooth on your smartphone. This has the advantage that the spots on a large stand can be installed without this to switch on/off shut down. To the operating with the smartphone you need the toolbox app.
This text is machine translated.
Features
- 2 light intensity levels
- Gleichmasige illuminating a large area.
- Robust housing
- Lithium-ion technology with minimal self-discharge and long life
- Dust and splash-proof (IP64)
- Remote control via Bluetooth on the smartphone is possible
- Tripod mount
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 256.98*
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























