1/5
Button cell
Button cells
(Ø x H) 11.6 mm x 5 mm
Push-fit
Silver oxide
1.55 V
133 mAh
5 mm
11.6 mm
2 g
-20 °C to +60 °C
SR44 / SR1154 / 357 silver oxide button cell / 1-blister with child protection ("Child Safety")
1 pc(s)
No
Calculators
Silver
12 mm
12 mm
1.5 V
yes
3 Jahr(e)
-20 - 60 °C
1 Stück(e)
Datasheet 3813201 Ansmann Button cell Button cells 1.55 V 1 pc(s) 133 mAh Silver oxide
User & Safety Instructions 3813201 Ansmann Button cell Button cells 1.55 V 1 pc(s) 133 mAh Silver oxide
The necessary accessories are required to use the article as described.