• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell CR 1216 3 V 1 pc(s) 24 mAh Lithium

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann 3V Lithium CR1216 Disposable battery

  • CR1216 Disposable battery
  • Lithium
  • 3 V / 3
  • 1 pieces(s)

Technical specifications

Product type

Button cell

Size

CR 1216

Dim

(Ø x H) 12 mm x 1.6 mm

Connector

Push-fit

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

24 mAh

Height

1.6 mm

(Ø)

12 mm

Weight

1 g

Temperature range

-20...60 °C

Type

CR1216 button cell/1-blister with parental lock

Content

1 pc(s)

Rechargeable

No

Range of use

Car

Digital camera

Calculators

Rechargeable battery technology

Lithium

Factory colour

Silver

Battery voltage

3 V

UKCA

yes

Number of batteries included

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3813187 Ansmann Button cell CR 1216 3 V 1 pc(s) 24 mAh Lithium

User & Safety Instructions

User & Safety Instructions 3813187 Ansmann Button cell CR 1216 3 V 1 pc(s) 24 mAh Lithium

Description

Brand quality for many application areas
These high-quality button cells are the optimum power source for a wide range of consumers. Can be used in pocket calculators and scales with clock and car keys, to garage door openers.

Reliable, long lasting and durable date
The battery gives you reliable performance and a long life at a very good price-performance ratio.

This text is machine translated.

Scope of delivery

  • 1 Button cell CR1216

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)