• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell CR 2450 3 V 1 pc(s) 630 mAh Li-ion

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann CR 2450 one-way battery CR2450 lithium-ion (Li-ion)

  • 1er blister
  • High quality
  • Long durability
  • This text is machine translated.

Technical specifications

Product type

Button cell

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Connector

Push-fit

Technology

Li-ion

Voltage

3 V

Capacity (mAh, Ah)

630 mAh

Height

5 mm

(Ø)

24.5 mm

Weight

6 g

Temperature range

-20 °C up to +60 °C

Type

CR2450 button cell / 1 blister with child safety ("Child Safety")

Content

1 pc(s)

Rechargeable

No

Range of use

Car

Digital camera

Calculators

Rechargeable battery technology

Li-ion

Factory colour

Nickel

Battery voltage

3 V

UKCA

yes

Number of batteries included

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3813198 Ansmann Button cell CR 2450 3 V 1 pc(s) 630 mAh Li-ion

User & Safety Instructions

User & Safety Instructions 3813198 Ansmann Button cell CR 2450 3 V 1 pc(s) 630 mAh Li-ion

Description

Scope of delivery

  • 1 button cell CR2450

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)