
Highlights & Details
Ansmann 1516-0013 household battery CR-3032 lithium
- BR3032 Disposable battery
- Lithium
- 3 V/550 mAh
- 1 pieces(s)
Technical specifications
- Product type
Button cell
- Size
CR 3032
- Dim
(Ø x H) 3 cm x 3.2 mm
- Connector
Push-fit
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
550 mAh
- Height
3.2 mm
- (Ø)
3 cm
- Weight
6.8 g
- Temperature range
-20 °C up to +60 °C
- Type
CR3032 button cell / 1-blister with child safety ("Child Safety")
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Car
Digital camera
Calculators
- Rechargeable battery technology
Lithium
- Factory colour
Silver
- Battery capacity
550 mAh
- Battery voltage
3 V
- Battery recharge time
235 h
- Battery life
10 Jahr(e)
- Battery level indicator
no
- Package weight
8.6 g
- Number of batteries included
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3813200 Ansmann Button cell CR 3032 3 V 1 pc(s) 550 mAh Lithium
User & Safety Instructions
User & Safety Instructions 3813200 Ansmann Button cell CR 3032 3 V 1 pc(s) 550 mAh Lithium
Description
These high-quality button cells are the optimum power source for a wide range of consumers. Can be used in pocket calculators and scales with clock and car keys, to garage door openers.
Reliable, long lasting and durable date
The battery gives you reliable performance and a long life at a very good price-performance ratio.
This text is machine translated.
Scope of delivery
- 1 Button cell CR3032
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























