• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann ER34615 / D Non-standard battery D Lithium 3.6 V 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ansmann lithium thionyl chloride battery ER34615 / D

  • Low internal resistance for faster readiness
  • High energy level
  • Extraordinary power performance with low weight
  • Reliable operation even in extreme temperatures from -55 up to +85 °C.
  • Long shelf life of up to 10 years

Technical specifications

Size

D

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Height

61.5 mm

(Ø)

35 mm

Content

1 pc(s)

Type

ER34615 / D

Rechargeable

No

Dim

(Ø x H) 35 mm x 61.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3018485 Ansmann ER34615 / D Non-standard battery D Lithium 3.6 V 1 pc(s)

Information

Test Summary Report 3018485 Ansmann ER34615 / D Non-standard battery D Lithium 3.6 V 1 pc(s)

Security datasheet

Security datasheet 3018485 Ansmann ER34615 / D Non-standard battery D Lithium 3.6 V 1 pc(s)

Description

Brand quality for many application areas
These high-quality batteries are the optimum source of power for a wide range of consumers. From back-up systems, measuring devices, alarm systems, safety devices, smoke detectors, Electric counters, electronic toll systems, computers, dive computers, night vision devices, Real-time clocks, tracking systems, RAM storage, POS terminals, pagers, Radio modules , automatic reading systems, medical devices, automotive electronics or industrial electronics, up to emergency transmitters, the cell is suitable.
Reliable, long lasting and durable date
The battery gives you reliable performance and a long life at a very good price-performance ratio.
Wide temperature range
The lithium battery can be used at temperatures from -55 to +85 °C. They are particularly insensitive to negative temperatures.

This text is machine translated.

Scope of delivery

  • Lithium battery ER34615 / D

What kind of Batteries (Non-standard) are you looking for?