• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann ER14505 Non-standard battery AA Lithium 3.6 V 2700 mAh 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

606 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ANSMANN lithium-thionyl chloride battery ER14505/AA

  • High energy density and low internal resistance
  • Reliable even at extreme temperatures from -55 to +85 C.
  • Can be stored for 10 years

Technical specifications

Size

AA

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

2700 mAh

Height

50.5 mm

(Ø)

14.5 mm

Content

1 pc(s)

Type

ER14505

Rechargeable

No

Dim

(Ø x H) 14.5 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 2527184 Ansmann ER14505 Non-standard battery AA Lithium 3.6 V 2700 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2527184 Ansmann ER14505 Non-standard battery AA Lithium 3.6 V 2700 mAh 1 pc(s)

Description

The high-quality battery is the optimum energy source for a wide range of consumers. From back-up systems, measuring devices, alarm systems, safety devices, smoke detectors, Electricity meters, electronic toll systems, computers, diving computers, night vision devices, Real-time clocks, tracking systems, RAM storage, POS terminals, pagers, The cell is suitable for automotive electronics or industrial electronics up to emergency transmitters.

This text is machine translated.

Scope of delivery

  • Lithium battery ER14505 / AA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

What kind of Batteries (Non-standard) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)