
Highlights & Details
Ansmann LED silicone light Rechargeable Football
- Portable silicone night light in football design
- LED technology - energy-saving without heat generation
- Different selectable colors
- Dimming function
- On/off switch
- Automatic shut-off after 60 minutes
- Rechargeable battery
Technical specifications
- Product type
LED globe light
- Motif
Football
- Bulb type
LED (monochrome)
- Colour
Multi-colour
- Light features
Battery-powered
- Factory colour
Black
- Material
Silicone
- Weight
146 g
- Dim
(L x W x H) 120 x 120 x 100 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- Width
120 mm
- Height
100 mm
- Length
120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3555344 Ansmann LED-Silikonlicht Fußball wiederaufladbar 1800-0099 LED globe light, LED night light Football LED (monochrome) Mu
User & Safety Instructions
User & Safety Instructions 3555344 Ansmann LED-Silikonlicht Fußball wiederaufladbar 1800-0099 LED globe light, LED night light Football LED (monochrome) Mu
Description
Exclusive silicon light in football design. Football is beautifully illuminated, WAS provides pleasant ground brightness in the living room, party room or garden. The decoration light is optimally suitable for every garden party and gives an unusual atmosphere with its changing colors. A must for every public viewing at home, whether in the garden or in the living room.
Easy and mobile use
The decoration light is simple to operate by on / off switch It can also be taken with friends thanks to a rechargeable battery and thus provides joy everywhere.
Auto switch-off
The built-in automatic mechanism ensures that the football switches off on its own after 60 minutes.
LED lamp technology
With the latest LED-technology a reliable use is possible. The very low power consumption enables a long operating time. Furthermore, the lamp does not warm up even when it is used for a longer period of time.
Child Safety & Protection
The safety of children is a top priority for Ansmann. The products are TÜV approved in accordance with the latest toy guidelines.
This text is machine translated.
Scope of delivery
- Decorative light
- USB charging cable
- User manual













