
1/6
LED grave lantern
battery-powered
3 V
1
LED (monochrome)
0.06 W
0.06 W
2500 K
Yellow
3 lm
3 lm
Flicker flame
Battery-powered
Timer
IP44
Red
Copper
Plastic
71.5 g
(Ø x H) 67 mm x 117 mm
n.rel.
1 pc(s)
Yes
117 mm
67 mm
Plastic-free packaging
User & Safety Instructions 2388655 WS-BGR02 LED grave lantern LED (monochrome) 0.06 W Yellow Red