• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hellum 523713 Decorative light LED (monochrome) Warm white Transparent, Wood

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LED glass bell with light chain

  • Battery powered operation
  • 30 warm-white LEDs
  • With timer (6 h)
  • This text is machine translated.

Technical specifications

Product type

Decorative light

Power supply (LOV)

battery-powered

Bulb type

LED (monochrome)

Built-in LED

Colour

Warm white

Total luminous flux

28 lm

Factory colour

Transparent

Wood

Dim

(Ø x H) 13 cm x 20 cm

n.rel.

Content

1 pc(s)

Light bulb included

Yes

Height

20 cm

(Ø)

13 cm

Christmas lighting features

Timer

Use

Inside

Operating voltage

4.5 V

No. of lights

30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150921 Hellum 523713 Decorative light LED (monochrome) Warm white Transparent, Wood

Description

Scope of delivery

  • LED glass bell with light chain
  • User manual.

Hints

Suitable batteries (3x 1.5 V AA) please order separately.