• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Smart Strip 3m 2210439901 Light effect LED (monochrome) 3 W Warm white Warm white

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SmartLED effect light incl. 3 W LED

  • Incl. 3 W LEDIP65Lumens 270Light color: Calion cold white (3000 K); white (3000 K); warm white (2700 K); warm (2700 K)

Technical specifications

  • Built-in dimmable light source with Nordlux Smart-Function
Product type

Light effect

Power supply (LOV)

via PSU

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

3.00 W

3 W

2700 K

Colour

Warm white

270 lm

Total luminous flux

270 lm

Light features

App-enabled

Protection class

III

IP65

Factory colour

Warm white

Material

Plastic

Dim

(L x W x H) 3000 x 10 x 3 mm

n.rel.

Content

1 Set

Light bulb included

Yes

Width

10 mm

Height

3 mm

Length

3000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788226 Nordlux Smart Strip 3m 2210439901 Light effect LED (monochrome) 3 W Warm white Warm white

Description

With the Nordlux smart LED strips, you can create your lighting at any location you want – even in confined spaces with very little space. You can control the light via the Nordlux Smart APP and thus create a moody, subdued white and colored lighting. The strips can be discreetly and easily placed under kitchen cabinets, along the stairs, behind a TV screen or anywhere else. Simple mounting with adhesive strips.

This text is machine translated.