• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WS-SGR01 Solar grave lantern LED (monochrome) 0.06 W Yellow Red

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOLAR GRAVE LIGHT, RED

  • Solar-powered
  • Flickering light effect

Technical specifications

Product type

Solar grave lantern

Power supply (LOV)

solar-powered

Operating voltage

1.2 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

0.06 W

0.06 W

2500 K

Colour

Yellow

2 lm

Total luminous flux

2 lm

Light features

Flicker flame

IP44

Factory colour

Red

Material

Copper

Plastic

Weight

65 g

Dim

(Ø x H) 67 mm x 117 mm

n.rel.

Content

1 pc(s)

Light bulb included

Yes

Height

117 mm

(Ø)

67 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388776 WS-SGR01 Solar grave lantern LED (monochrome) 0.06 W Yellow Red

Description

Features

  • For indoor and outdoor use
  • Yellow LED color
  • Dusk to dawn sensor

Scope of delivery

  • 1 x Solar grave light
  • 1 x Manual

System requirements

  • Solar panel: 2 V/45 mA