• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann PB115PD Power bank 5000 mAh Power Delivery, Qi Wireless Charging USB C® Status display

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann PB115PD Power bank

  • Capacity 5000 mAh
  • Wireless charging of up to 15 W.
  • Qi-compatible, including MagSafe
  • Additional USB-C® output with Power delivery
  • Status and capacity display with 5 LEDs

Technical specifications

Product type

Power bank

Capacity (mAh, Ah)

5000 mAh

Length

97 mm

Width

64 mm

Connector

USB C®

Height

11 mm

Weight

66 g

Wireless charging

Yes

Charging method

Power Delivery

Qi Wireless Charging

Dim

(L x W x H) 97 x 64 x 11 mm

Connector type

USB-C® 1x

Capacitance measured

5000 mAh

Powerbank features

Status display

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742042 Ansmann PB115PD Power bank 5000 mAh Power Delivery, Qi Wireless Charging USB C® Status display

User & Safety Instructions

User & Safety Instructions 3742042 Ansmann PB115PD Power bank 5000 mAh Power Delivery, Qi Wireless Charging USB C® Status display

Description

The compact Ansmann MagSafe power bank with 5000 mAh offers reliable energy while traveling - wireless and cable connected. Thanks to the integrated MagSafe technology your iPhone can be fixed magnetically and securely and charged wirelessly with up to 15 W. Alternatively, a USB-C port with Power delivery (PD) is available that supplies up to 22 W charging power – Ideal for quick charging of various devices.
The built-in LED display with five status LEDs shows the power bank's remaining capacity at any time.

This text is machine translated.

Scope of delivery

  • Powerbank
  • USB-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)