• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann PB222PD Power bank 10000 mAh LiPo USB type A, USB C® Black Status display

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann PB222PD Power bank

  • Compact and lightQuickcharge and PowerDeliverySuper charge

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

97 mm

Width

64 mm

Connector

USB type A

USB C®

Height

17 mm

Weight

168 g

Operating voltage

5 V / DC

9 V DC

12 V / DC

Factory colour

Black

Wireless charging

No

Dim

(L x W x H) 97 x 64 x 17 mm

Connector type

USB-A 2x

USB-C® 1x

Capacitance measured

38.5 mAh

Powerbank features

Status display

USB-C voltage output (max.)

5 V

9 V

12 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749936 Ansmann PB222PD Power bank 10000 mAh LiPo USB type A, USB C® Black Status display

User & Safety Instructions

User & Safety Instructions 2749936 Ansmann PB222PD Power bank 10000 mAh LiPo USB type A, USB C® Black Status display

Warranty Terms

Warranty Terms 2749936 Ansmann PB222PD Power bank 10000 mAh LiPo USB type A, USB C® Black Status display

Description

Extremely compact power bank which also supports HUAWEI Supercharge in addition to the Quickcharge and PowerDelivery protocol.

This text is machine translated.

Features

  • Capacity 10000 mAh / 38.5 WhSuitable for all smartphones and tablets, which can be charged via a USB connectionLED display with percentage of exact capacity displayMulti-safe technology: Overcharge protection, deep discharge protection, overload protection and short-circuit protectionInput: USB type C / 5 - 12V DC / max. 18 WOutput: USB-A and USB type-C / 5 - 12V DC / max. 22.5 WWith 6 bits. USB-C charging cable

Scope of delivery

  • Powerbank PB222PD
  • USB-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)