• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Soundbox BTS-Mini Bluetooth speaker Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Soundbox BTS-Mini Bluetooth speaker

  • 6 W speaker with convenient fixing strap
  • Wireless mode with the version 5.4 provides a stable and fast connection with the terminals
  • AUX-connection (3.5 mm jack) for alternative connection via cable
  • TWS-function enables the coupling of two loudspeakers
  • High performance Li-Ion rechargeable battery (3.7V / 1200 mAh)
  • Charging time: Approx. 2 hours
  • Playback time: Up to 4 hours
  • Waterproof (IPX7)
  • Type-C connection with rubber cover
  • Status and charging display
  • Automatic shut-off after 30 minutes in standby mode

Technical specifications

Product type

Bluetooth speaker

Interfaces (input)

USB C®

Audio stereo (3.5 mm jack)

Bluetooth

5.4

Transfer type

Bluetooth®

Dim

(Ø x H) 80 mm x 80 mm

Factory colour

Black

Width

80 mm

Height

80 mm

(Ø)

80 mm

Wireless charging

No

Length

86 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3555353 Ansmann Soundbox BTS-Mini Bluetooth speaker Black

User & Safety Instructions

User & Safety Instructions 3555353 Ansmann Soundbox BTS-Mini Bluetooth speaker Black

Description

Compact 6 Watt speakers

The 6 watt speaker offers a clear and powerful sound despite its handy size – Ideal for indoors and outdoors. With its modern design, versatile functions and robust design it can be used everywhere. Thanks to the practical fixing strap it can be attached comfortably to your backpack, bicycle or wrist and is always within reach.

Wireless connection with Wireless 5.4

Equipped with the wireless version 5.4, the speaker provides an especially stable and fast connection to smart phones, tablets and other wireless-enabled devices. The stable connection with a large range and almost delay-free transmission provides for a smooth music experience.

Flexible connection options with AUX input
Along with the wireless connection the loudspeaker also offers an AUX-connection (Ø3,5 mm jack). Thus even older devices or those without wireless function can be conveniently connected via cable - Ideal for maximum compatibility.

Stereo sound thanks to TWS function

The integrated TBW function (True Wireless Stereo) permits the coupling of two identical loudspeakers. This gives rise to a real stereo sound experience with a broad sound image – perfect for parties, film evenings or simply intensive music pleasure.

Powerful rechargeable battery for long playback time

With a Li-Ion battery pack (3.7 V / 1200 mAh), the speaker offers an impressive playback time of up to 4 hours. The charging time is only about 2 hours, so that the speaker is ready to use again quickly.
The modern USB-C port provides for fast and safe charging. A rubber cover protects the connection reliably against dust and humidity - especially convenient for outdoor use. An integrated LED-display informs about the current charging status and working status at all times. In this way, users always have an overview of the battery life and connection. To save energy and preserve the device, an automatic switch-off takes place after 30 minutes in the standby mode.

Waterproof according to IPX7

Thanks to the IPX7 certification, the loudspeaker is waterproof and can withstand even brief immersion. Thus, it is suitable Ideal for use at the pool, beach or during rain - music enjoyment in every weather!

This text is machine translated.

Scope of delivery

  • Speaker
  • USB charging cable

More interesting products

(*All information is plus legal VAT)