• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama TV speaker Aux, USB Black, Grey

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hama TV speaker

  • Portable loudspeaker with charging station: Enjoy television and music in best sound with 2.4 GHz without delay and noise-free with the stereo-TV loudspeaker - perfect for all, who wish to have the sound louder
  • The charging station transmits the TV audio signal to the TV speaker via a wireless 2.4 GHz radio connection
  • Bluetooth for music: Connect mobile phone and TV speakers and listen to the playlist in top quality
  • Energy-saving use: Automatic deactivation of wireless speaker, if no signal is received within 4 minutes
  • The optical input of the charging station provides a loss-free signal transmission (the TV requires an optical output)
  • Battery life: Up to 18 hours for extra long television evenings and first-class listening pleasure
  • Movable carry handle with locking mechanism: Simply flip when not in use
  • Plug-socket color control system for easier connection
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 15 W - 15 W

Technical specifications

  • Impedance 4 Ohm
  • Product color: Black, gray
  • USB-plug USB type-C
Product type

TV speaker

Mobile speaker features

Aux

USB

Interfaces (input)

Audio stereo (3.5 mm jack)

Toslink

Bluetooth

Bluetooth

5.3

Transfer type

Wireless

Bluetooth®

Dim

(W x H x D) 220 x 180 x 80 mm

10 m

Factory colour

Black

Grey

Max. battery life

18 h

Power supply (LOV)

rechargeable

mains-powered

Power supply

Li-ion rechargeable battery (built-in)

Weight

860 g

Width

220 mm

Height

180 mm

Depth

80 mm

Wireless charging

No

Charging capacity (min.)

15 W

Charging capacity (max.)

15 W

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Use

TV

UKCA

yes

Number of speakers

1

USB connectivity

yes

3.5 mm connector

yes

Signal-to-Noise Ratio (SNR)

80 dB

Quantity per pack

1 Stück(e)

Sensitivity

80 dB

Total Harmonic Distortion (THD)

0.5 %

Suitable for indoor use

yes

Manual

yes

Frequency range

60 - 18000 Hz

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533571 Hama TV speaker Aux, USB Black, Grey

Description

Full listening pleasure, clear and clear - that is delivered by the 2.4 GHz wireless loudspeaker. Finally watch television at the volume suitable for you and with sound modes, which simplify the listening. Adiu Noise-Chaos!

Speaker for television: Very close to the sound
You can see the pictures, but WAS the news spokesperson speaks in the TV news, doesn't get through clearly to you? The favorite blockbuster unfolds as the only noise mess? And then the television is much too loud, but you can't understand better anyway… The television evening should be relaxing and not overtake your ears. With the speaker for television you get back your full TV comfort: From the movie to your favorite series you are in the middle of it again, instead of just there - and that too without disturbing anyone with your desired volume.

Wireless speaker with 2.4 GHz radio
No single cable interferes with wireless speakers and you have full freedom of movement: Today's your favorite armchair and tomorrow's sitting comfortably on the couch. The big advantage of a 2.4 GHz radio connection: Picture and sound are tuned to one another, there is no delay. So you don't have to worry that the "ICH Love You" will only arrive at you when the legendary film kiss is already over. Thanks to Plug-and-Play you can easily and uncomplicatedly enjoy the better television. Just plug in the charging station on the TV and watch daily news, feature film and Co. at your favorite spots immediately at their individual volume. In the afternoon, the television will stay out and you dedicate yourself to a book or newspaper? Then place the TV speaker on the charging station so it is tidy and can refuel new Power for watching TV.

Voice-optimized, user-friendly loudspeakers
Choose your favorite mode from three sound modes, which will make the news or the scene of the crime best audible to you. In order to better understand the sound confusion between films and series, the voice-optimized voice mode is available to you with a special function: The optimized sound filters out interfering background noises, so that dialog and voices arrive clearly and clearly. In this way you can follow the film and series again more easily without the disturbing background noises. The listening experience is supported by the stereo sound: A broad sound, a realistic and immersive sound with balanced treble, mid-range and bass make listening even easier. And if the whole family expects blockbuster evening on the couch, you can enjoy the movie in voluminous full mode.

Portable speaker;
Always take the sound with you – it works quite easily with the carrying handle. Put down the speakers on the coffee table and listen to the show before the end without any effort or take the TV speakers with you in the kitchen and prepare the snacks for the evening of the film, while you are watching the news. So that the grip on the coffee table does not come in the way while watching TV, it can be folded down.


Bluetooth goes too
Do you want to enjoy the hits of yesterday, today and tomorrow with real woolen? You can also connect the speaker via Bluetooth e.g. to your radio device if it is Bluetooth compatible. Also with a tablet, in order to be able to better understand the YouTube video for morning gymnastics or to enjoy the favorite playlist on the mobile phone at a better volume.

This text is machine translated.

Scope of delivery

  • 1 speakers for TV
  • 1 charging station
  • 1 Power supply for charging station
  • 1 audio connection cable
  • 1 optical cable (Toslink)
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)