• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi MDZ-39-DB Bluetooth speaker Powerbank function, Outdoor, spray-proof, NFC, portable Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi MDZ-39-DB Bluetooth speaker

  • Powerful Sound | Stylish Design | Intelligent Connectivity
  • 50 W powerful sound quality
  • 15 W tweeter, 35 W woofer, Bass-Boost mode
  • Harman Audio EFX
  • Harman AudioEFX provides parties with powerful sound
  • TWS mode*
  • Supports two-device TWS* coupling to create combined stereo sound
  • Xiaomi design language
  • Concealed carrying handle for stylish mobility
  • 26 hours of music playback*
  • Colourful 3D illumination
  • The time tunnel ambient lighting guarantees a real party atmosphere
  • Supports PD fast charging and reverse charging
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 24 W USB PD

Technical specifications

  • Power output: 1x 35 W (woofer) and 1x 15 W (tweeter)
  • Frequency range: 60 Hz to 20 kHz
  • Signal-to-noise ratio ≥80 dB
  • Battery: Lithium-ion, 7.3 V, 5200 mAh
  • BATTERY CHARGE: 5 V 3 A, 9 V 2 A, 12 V 2 A (12 V 2 A 4 HOURS)
  • Power bank 5 V/3 A max
  • Bluetooth version: 5.4
  • Transmission distance 25 m
  • Playback time: Approx. 26 hours (at 50% volume, 3D light off, bass boost mode off)
  • Water protection class IP67
  • Stereo Pair (TWS): Yes
  • Party connect: Yes, ≤100 units
  • Microphone: Yes
Product type

Bluetooth speaker

Output rating

50 W

Mobile speaker features

Powerbank function

Outdoor

spray-proof

NFC

portable

Interfaces (input)

Bluetooth

Transfer type

Bluetooth®

Dim

(W x H x D) 255 x 92 x 92 mm

25 m

Factory colour

Black

Max. battery life

26 h

Power supply (LOV)

rechargeable

Weight

1200 g

Width

255 mm

Height

92 mm

Depth

92 mm

Wireless charging

No

Charging capacity (min.)

15 W

Charging capacity (max.)

24 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790319 Xiaomi MDZ-39-DB Bluetooth speaker Powerbank function, Outdoor, spray-proof, NFC, portable Black

Description

The Xiaomi MDZ-39-DB Sound Party in black is a battery-powered portable speaker that enables wireless audio transmission via Bluetooth® technology. With an output power of 50 W and a built-in power bank function, it's designed for acoustic support in presentations or corporate events indoors and outdoors.

Strong output power
The 50 W power offers a reliable audio playback for use in the business environment.

Wireless audio transmission
The Bluetooth® connection provides audio transmission over a range of up to 25 meters in the open field. In addition, an NFC module for quick device connection is integrated.

Reliable battery life
The built-in battery allows an operating time of up to 26 hours. Additional power bank function allows you to charge external mobile devices when needed.

Rugged design
The 1.2 kg heavy housing is splash-proof and thus supports the flexible use in the open.

This text is machine translated.

Features

  • 50 W powerful sound quality with a wide sound stage for an immersive listening experience
  • Equipped with a 15 W tweeter, a 35 W woofer and the bass-boost mode
  • Professional tuning by the Harman Golden EAR team provides for deep basses and clear, high-quality sound
  • Supports pairing in two device TWS mode to create surround sound stereo channels
  • The Party-connect function connects up to 100 loudspeakers for a synchronous playback
  • Modern design language with a stylish color concept in orange and black
  • The integrated, hidden grip ensures reliable portability
  • Dynamic, colorful 3D lighting flashes to the rhythm of your music
  • Water and dust protection according to IP67 protects against splashes and rain
  • The built-in microphone supports hands-free calls
  • Fast and stable Bluetooth 5.4 connectivity with one-tap NFC coupling
  • The 5200 mAh rechargeable battery provides up to 26 hours of continuous playback
  • Supports reverse charging with a maximum output power of 15 W, in order to serve as an emergency power bank

Scope of delivery

  • Xiaomi sound Party
  • Charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)