• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobile Beat SB-TWS 100 BT Bluetooth speaker Aux, USB Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Mobile Beat SB-TWS 100 BT Bluetooth speaker

  • USB, AUX-In, Bluetooth, 2x micro-IN

Technical specifications

Product type

Bluetooth speaker

Output rating

300 W

Mobile speaker features

Aux

USB

Interfaces (input)

USB

Microphone (6.3 mm jack)

Bluetooth

5.0

Transfer type

Bluetooth®

Dim

(W x H x D) 242 x 300 x 253 mm

Factory colour

Black

Max. battery life

13 h

Power supply (LOV)

rechargeable

Weight

3.3000 kg

Width

242 mm

Height

300 mm

Depth

253 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896459 Mobile Beat SB-TWS 100 BT Bluetooth speaker Aux, USB Black

Description

- Wireless music streaming via Bluetooth® version 5.0
- MP3 playback via USB
- Music playback via AUX-In
- Connection possibilities for microphone and instrument
- Karaoke function
- Built-in battery 2000 mAh / up to 13 hrs duration
- 5 preset sounds
- Echo and microphone volume can be adjusted separately
- LED display
- 8 different LED light effects
- Battery operation
- Carrying handle

This text is machine translated.

Features

  • 300 watts music power
  • 1 x 16.5 cm broadband loudspeaker + 2 x 3.8 cm high-tone loudspeaker
  • Mega bass
  • TBW System: True Wireless Stereo - expandable with second SB-TWS 100 BT

More interesting products

(*All information is plus legal VAT)