• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UNIVERSUM BT 300 Bluetooth speaker Aux, Outdoor, USB Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

UNIVERSUM BT 300 Bluetooth speaker

  • Wireless music enjoyment: Stream your favorite music wirelessly via Bluetooth
  • Bright LED lighting: Create an atmospheric atmosphere with powerful and dimmable LED lighting
  • Robust and weatherproof: The Universum BT 300 is designed for outdoor use and withstands the elements
  • Powerful sound: With 20 watts of output power the speaker delivers clear and powerful sound
  • Built-in power bank: Charge your mobile devices conveniently via USB while traveling
  • Versatile connectivity options include SD card and Aux-in for additional connectivity
  • Portable and durable: The Universum BT 300 is easy to carry and has a long battery life for hours of outdoor entertainment
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 15 W

Technical specifications

  • Battery capacity 10,000 mAh
  • Operating time: 8 – 10 hours
  • 21700 rechargeable battery type
  • Speakers: 52 mm diameter x 2 + membrane x 1
  • Output power 20 W, 4 ohm
  • Charging voltage DC 5V
  • Bluetooth range: >10 meters
  • Frequency range 70 Hz - 16 kHz
  • Signal-to-noise ratio 85 dB
  • Camping light: 8 LED lamps (2835 type), warm light for camping (approx. 2300 lux, approx. 55 lumens)
Product type

Bluetooth speaker

Output rating

20 W

Mobile speaker features

Aux

Outdoor

USB

Interfaces (output)

USB C®

SD

Transfer type

Bluetooth®

Dim

(Ø x H) 106 mm x 196 mm

Factory colour

Black

Max. battery life

10 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (included)

Weight

1 kg

Height

196 mm

(Ø)

106 mm

Wireless charging

No

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3345322 UNIVERSUM BT 300 Bluetooth speaker Aux, Outdoor, USB Black

User & Safety Instructions

User & Safety Instructions 3345322 UNIVERSUM BT 300 Bluetooth speaker Aux, Outdoor, USB Black

Description

Experience the ultimate outdoor entertainment with the Universum BT 300 outdoor camping lantern with loudspeaker and power bank. This multi-functional speaker combines a powerful Bluetooth speaker system with bright LED lighting and a practical power bank function. With 20 Watt output power the loudspeaker offers clear and powerful sound, while the LED-lighting with 2300 LUX provides for an atmospheric atmosphere. For music playback, an RGB color change mode can be set, which provides a rhythm to the music. The LED garden light is dimmable and can light the way as a bright lantern or create a cozy ambience.

The Universum BT 300 lamp with Bluetooth speaker is not only robust and weather-proof, but also has versatile uses. Whether you are camping, in the garden, barbecue, or relaxing on the terrace or balcony, this light is your reliable companion. Thanks to the wireless Bluetooth connection you can stream your favorite music from your Smartphone or tablet, while the integrated SD card and aux in function offer additional connection options. For a still better sound experience in stereo two BT 300 can be connected with one another. 

The convenient power bank function allows you to charge your mobile devices via USB so that you never run out of juice. Easy to carry, the Universum BT 300 has a long battery life so you can enjoy hours of outdoor entertainment without worrying about power supply. The convenient carrying handle and the weight of less than 1 kg make it easy to transport or hang the multi-function lamp.

Enjoy unforgettable moments outdoors with the Universum BT 300 outdoor Bluetooth speaker with a light and power bank function. Get your multi-functional companion for outdoor adventures now!

Wireless music enjoyment: Stream your favorite music wirelessly via Bluetooth.
Bright LED lighting: Create an atmospheric atmosphere with powerful and dimmable LED lighting.
Powerful sound: With 20 watts of output power the speaker delivers clear and powerful sound.
Built-in power bank: Charge your mobile devices conveniently via USB while traveling.
Versatile connectivity options include SD card and Aux-in for additional connectivity.

This text is machine translated.

Features

  • With camping light
  • Water resistance: IPX6 (internal test protocol)
  • RGB respiratory light
  • Blue indicator light for Bluetooth, red for charging
  • Power bank function
  • Supports 3.5 mm AUX, TF card (32 GB), hands-free function

Scope of delivery

  • BT-loudspeaker
  • USB-C cable (60 cm length)
  • User manual.

More interesting products

(*All information is plus legal VAT)