• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver BTL-330B BLACK Bluetooth speaker Wi-Fi, USB, portable Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver BTL-330B BLACK Bluetooth speaker

  • 1200mAh lithium battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5.5 W USB PD

Technical specifications

Product type

Bluetooth speaker

Output rating

50 W

Mobile speaker features

Wi-Fi

USB

portable

Interfaces (output)

Audio 2.0 (3.5 mm jack)

Bluetooth

5.3

Transfer type

Bluetooth®

Factory colour

Black

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Wireless charging

No

Charging method

Power Delivery

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5.5 W

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3455011 Denver BTL-330B BLACK Bluetooth speaker Wi-Fi, USB, portable Black

User & Safety Instructions

User & Safety Instructions 3455011 Denver BTL-330B BLACK Bluetooth speaker Wi-Fi, USB, portable Black

Description

Compact size, great sound
Delivers powerful sound with an output power of 2 x 5 W RMS – perfect for music lovers who travel a lot.

LED Lighting Effects
Built-in, bright LED lights provide a dynamic visual experience that matches your music.

Remain connected hands-free
Take calls effortlessly with the hands-free function – Ideal for multi-tasking.

Long playing time and quick charging
Enjoy longer listening times with a 1200 mAh battery and charge it quickly via USB-C.

Intelligent functions for more fun
Supports microSD-cards, TWI-coupling for stereo sound and Bluetooth 5.3 for stable, fast connections.

This text is machine translated.

Scope of delivery

  • Speaker
  • Type-C charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)