• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann USB cable Apple Lightning plug, USB-C® plug 120 cm Black Fabric coating 1700-0187

1/8
Product type
USB cable
Version
Charging cable
Connection type
USB-C® to Apple Lightning
Connections
Apple Lightning plug
USB-C® plug
Cable length
120 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann magnetic cable USB type-C to Lightning, 120 cm

  • Magnetic charging cable USB type C to Lightning
  • No more cable spaghetti
  • High-quality textile sheathing
  • Easy to store
  • Suitable for traveling
  • small and compact
  • Charging and data cable
  • Ideal for quick charging and easy data transfer
  • Power 27W

Technical specifications

  • 60 W
  • Operating temperature: -20 °C - 50 °C.
Product type

USB cable

Version

Charging cable

Connection type

USB-C® to Apple Lightning

Connections

Apple Lightning plug

USB-C® plug

Factory colour

Black

Cable length

120 cm

Signal flow

Bidirectional (A↔B)

Cable features

Fabric coating

Cable design

Round

Transfer rate (max.)

480 MBit/s

Max. power

27 W @ 9 V / 3 A

Connection type

USB-C®

Cable type

Data cable

Charger lead

Documents & Downloads

Datasheet

Datasheet 3499743 Ansmann USB cable Apple Lightning plug, USB-C® plug 120 cm Black Fabric coating 1700-0187

User & Safety Instructions

User & Safety Instructions 3499743 Ansmann USB cable Apple Lightning plug, USB-C® plug 120 cm Black Fabric coating 1700-0187

Description

The Ansmann Type-C to Lightning magnetic charging cable with 27W power is perfect for business travellers, holidaymakers and anyone wanting to avoid cable mess. The magnetic function makes it quick, easy and compact to store. The high-quality cable winds itself effortlessly through the integrated magnets and can easily be stowed away. It can also be adjusted to the desired length and is indispensable for everyday life and on the move.

This text is machine translated.

Scope of delivery

  • Magnetic cable USB type-C to Lightning, 120 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)