
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann 1700-0194 lighting cable 1.2 m blue
- Stylish design
- 2 in 1: Smartphone chain and charging cable in one product
- High-quality textile sheathing
- Security and anti-theft protection
- Practical for the Roads
- Charging and data cable
- Blue
Technical specifications
- 480 Mbit/s
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to Apple Lightning
- Factory colour
Blue
- Cable length
1.2 m
- Signal flow
Bidirectional (A↔B)
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
27 W @ 9 V / 3 A
- Connection type
Apple Lightning
USB-C®
- Cable type
USB cable
27 W
Documents & Downloads
Datasheet
Datasheet 3499750 Ansmann USB cable USB 2.0 1.2 m Blue 1700-0194
User & Safety Instructions
User & Safety Instructions 3499750 Ansmann USB cable USB 2.0 1.2 m Blue 1700-0194
Description
Sounds somehow familiar? You're on the road in summer, you don't have a bag and you don't know where to go with your smartphone. With the new Ansmann Lanyard cable with an output of 27W you are not only stylish on the move, but also always have the suitable charging cable for your Smartphone with you. The unique design with a high-quality processing makes it a must for every outfit and also offers a theft protection. The high-quality aluminum screw fastenings impress through their unique quality and guarantee a long life.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Lanyard cable USB Type-C to Lightning 120 cm / blue
- Including 2 mounting plates for the smartphone cover
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















