
Highlights & Details
Ansmann 1700-0192 lighting cable 1.2 m black
- 1.2 m
- Lightning Straight Male
- USB C Straight Male
- 480 Mbit/s
- 27 W
- Black
Technical specifications
- Operating temperature -20 °C - 50 °C
- Product type
USB charging cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-C® to Apple Lightning
- Connections
USB-C® plug
Apple Lightning plug
- Factory colour
Black
- Cable length
1.2 m
- Signal flow
Bidirectional (A↔B)
- Cable features
incl. USB
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
27 W @ 9 V / 3 A
- Connection type
USB-C®
Apple Lightning
- Cable type
Data cable
Charger lead
- Compatible with Apple devices
iPhone
27 W
Documents & Downloads
Datasheet
Datasheet 3499748 Ansmann USB charging cable USB 2.0 USB-C® plug, Apple Lightning plug 1.2 m Black incl. USB 1700-0192
User & Safety Instructions
User & Safety Instructions 3499748 Ansmann USB charging cable USB 2.0 USB-C® plug, Apple Lightning plug 1.2 m Black incl. USB 1700-0192
Description
This text is machine translated.
Scope of delivery
- Lanyard cable USB-C to Lightning including 2 mounting plates for the smartphone cover
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















