• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht Minimag 440 SMA, 430-450 MHz 65740

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Minimag 440 SMA, 430-450 MHz

  • Magnetic base antenna with SMA plug
  • 430 - 450 MHz
  • Length: 19 cm

Technical specifications

Product type

Antenna

Frequency range

430 - 450 MHz

Type

Magnetic antenna

Width

6 cm

Height

20 cm

Depth

6 cm

Weight

0.14 kg

Dim

(W x H x D) 6 x 20 x 6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986754 Antenna Albrecht Minimag 440 SMA, 430-450 MHz 65740

Description

A magnetic base antenna for connection to a radio device with SMA socket and lies in the frequency range 430-450 MHz.

This text is machine translated.

Features

  • Frequency range 430-450 MHz
  • max. Capacity 40/25 watts
  • Connection: SMA plug
  • Magnetic base diameter: Approx. 30 mm
  • Cable length approx. 2.70 m

Scope of delivery

  • 1x Minimag 440 SMA Antenna

More interesting products

(*All information is plus legal VAT)