• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht Seefunk-Antenne AE Marine 5, UKW ca. 1,5 m 64100

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

AE Marine 5, FM maritime radio antenna approx. 1.5 m.

  • FM maritime radio antenna for motorboats (156 - 162 MHz)
  • Length of fiber glass radiator: Approx. 1.6m
  • White plastic tilting antenna base
  • Complete with approx. 4 m cable and PL 259 connector

Technical specifications

Product type

Antenna

Frequency range

156-162 MHz

Type

Marine radio antenna

Width

7 cm

Height

150 cm

Depth

7 cm

Weight

0.8 kg

Dim

(W x H x D) 7 x 150 x 7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986733 Antenna Albrecht Seefunk-Antenne AE Marine 5, UKW ca. 1,5 m 64100

Description

High-quality FM maritime radio antenna for motor boats with a fiber glass heater of approx. 1.6m length. The white plastic foot can be tilted. The antenna is supplied complete with approx. 4 m cable and PL 259 plug.

FM maritime radio boat antenna with fold-out base and 3 dBi gain, mounting material and 4 m coaxial cable
Frequency range: 156 – 162 MHz for all international and national VHF maritime radio ranges incl. Worldwide AIS and NOAA Weather Radio (USA)
The antenna does not need a metal surface as a counterweight and can also be mounted on fiberglass and wooden frame.

This text is machine translated.

Features

  • FM maritime radio antenna for motorboats
  • Fibre glass emitter: Approx. 1.6m
  • White plastic tilting antenna base
  • Complete with approx. 4 m coaxial cable and PL 259 connector

Scope of delivery

  • 1x AE Marine 5 antenna with connection cable and PL plug

Hints

The fold-out base allows the adjustment in two levels. By possibly For disassembly, observe the individual parts according to the attached drawing.
In steel ships, please note that the antenna spotlight is not parallel or directly next to an on-board wall, if possible. Mount the antenna so that it including the adapter piece, can emit beams free and without influence by metal parts directly above the fold-out foot. In case of doubt, an antenna measuring device (SWR Meter) can be used to test whether the installation location is suitable

More interesting products

(*All information is plus legal VAT)