• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht Strahler Racer 90 f DV Halterung 110 cm 67131

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Albrecht racer 90 emitter for DV mounting, 110 cm

  • Stainless steel whip for DV mount
  • Spotlight length 110 cm

Technical specifications

Product type

Antenna

Frequency range

27 MHz Hz

Type

Stainless steel whip

Compatible with (details)

Racer 90 antenna

Width

5 cm

Height

110 cm

Depth

5 cm

Weight

0.15 kg

Dim

(W x H x D) 5 x 110 x 5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986740 Antenna Albrecht Strahler Racer 90 f DV Halterung 110 cm 67131

Description

Albrecht racer 90 emitter for DV mounting and a beamer length of 110 cm

This text is machine translated.

Features

  • Frequency range 27 MHz
  • Stainless steel whip
  • Type 1/2 Lambda
  • SWR adjustable
  • Length: 110 cm
  • Channels: 120
  • Capacity 40 watts
  • Cable length 4m /RG58
  • DV. Connection

Scope of delivery

  • 1x Racer 90 spotlight

More interesting products

(*All information is plus legal VAT)