• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht TNC 27 6576

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antenna

Output rating

50 W

Height

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345193 Antenna Albrecht TNC 27 6576

Description

The TNC 27 CB is a telescopic antenna for CB radio with TNC connection. This antenna designed for optimum performance has a frequency range of 27 MHz and a total length of 90 cm (pulled out). With an amplification of 2.0 dBi and a maximum load capacity of 50 W the TNC 27 CB promises extraordinary reception and transmission properties.

This text is machine translated.

Features

  • Frequency: 27 MHz
  • Length minimum: 19 cm
  • Length extended to 90 cm
  • Weight: 250 g
  • Gain 2.0 dBi
  • Polarity vertical
  • Max. Power: 50 watts
  • TNC connection

Hints

The coil is located in the base of the antenna. The center piece improves the balance of the antenna and is used for easy pulling apart and sliding together.

More interesting products

(*All information is plus legal VAT)