Transmitting power SSB max. 140 watt PEP FM 80 watt
Bandwidth 8000 kHz
Length 130cm
PL standard connection
Technical specifications
Product type
Antenna
Frequency range
21-30 MHz
Height
130 cm
Weight
250 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775773 Antenna President COLORADO 800 WB 40457
Description
The Colorado 800 WB, like the Himalayan WB, is a broadband antenna with short length and has a good 8 MHz wide frequency range, from 21 - 30 MHz. With an SWR below 2, which will be much better at 10/12/11m, One can use this area without changing the antenna, tuner or changing gears with an antenna.
The Colorado 800 WB, like the Himalayan WB, is a broadband antenna with short length and has a good 8 MHz wide frequency range, from 21 - 30 MHz. With an SWR below 2, which will be much better at 10/12/11m, One can use this area without changing the antenna, tuner or changing gears with an antenna.