• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anti-theft accessories Jabra

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jabra Speak2 75 Fuse Holder, Black

  • Anti-theft protection for speakersFor housekeeping and security in the conference roomPrevents slipping and bumpsSecure and stable fixing on the tableSuitable for the Speak2 75

Technical specifications

Factory colour

Black

Product type

Anti-theft accessories

Compatible with

Jabra

Weight

0.08 kg

Width

200 mm

Height

100 mm

Depth

250 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2855405 Anti-theft accessories Jabra

Description

Theft-protection for the Jabra Speak2 75 for the safe and stable fixing of the hands free solution on the table. This increases the security of your conference room. It also prevents it from sliding or being knocked over during the meeting.

This text is machine translated.

Scope of delivery

  • Jabra Speak2 75 Fuse holder

More interesting products

(*All information is plus legal VAT)