• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 018-0007 ESD bag (L x W) 457 mm x 406 mm anti-static waterproof Bag 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

ESD bag

Type

018-0007

Type

anti-static

Features

waterproof

Length

457 mm

Width

406 mm

Dim

(L x W) 457 mm x 406 mm

Range of use

ESD

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2997312 Antistat 018-0007 ESD bag (L x W) 457 mm x 406 mm anti-static waterproof Bag 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2997312 Antistat 018-0007 ESD bag (L x W) 457 mm x 406 mm anti-static waterproof Bag 100 pc(s)

Description

These 3.6 Mil moisture barrier bags are specially designed to protect sensitive equipment and products from electrostatic discharge (ESD) damage and moisture damage during transport or storage. These bags offer maximum resistance to the ingress of steam and oxygen.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)