• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 018-0300 ESD bag (L x W) 610 mm x 559 mm shielding anti-static Bag 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

ESD bag

Type

018-0300

Type

shielding

Features

anti-static

Length

610 mm

Width

559 mm

Dim

(L x W) 610 mm x 559 mm

Range of use

ESD

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2997316 Antistat 018-0300 ESD bag (L x W) 610 mm x 559 mm shielding anti-static Bag 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2997316 Antistat 018-0300 ESD bag (L x W) 610 mm x 559 mm shielding anti-static Bag 100 pc(s)

Description

These 3.6 Mil moisture barrier bags are specially designed to protect sensitive equipment and products from electrostatic discharge (ESD) damage and moisture damage during transport or storage. These bags offer maximum resistance to the ingress of steam and oxygen.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)