Datasheet 3456164 Antistat ESD shoe covers 1000 pc(s) Blue 508-0004
User & Safety Instructions
User & Safety Instructions 3456164 Antistat ESD shoe covers 1000 pc(s) Blue 508-0004
Description
The ESD shoe is made up of 100% nonwoven material and has an ESD heel strap, which ensures the grounding of the carrier. Light ESD-over shoes made from 100% nonwoven fabric with elastic opening for a secure fit. Suitable for EPAs. Blue and inclusive of 70 cm long ESD band It is made of 100% nonwoven material and has low particle properties, making it suitable for use in ISO Class 6 cleanroom environments. The protection against electrostatic discharge complies with the IEC 61340-5-1 standard and ensures effective protection against electrostatic discharge. It has an elastic design with a 4 mm wide rubber band for a secure and comfortable fit.
This text is machine translated.
Scope of delivery
Cardboard box with 1,000 pieces
Description
The ESD shoe is made up of 100% nonwoven material and has an ESD heel strap, which ensures the grounding of the carrier. Light ESD-over shoes made from 100% nonwoven fabric with elastic opening for a secure fit. Suitable for EPAs. Blue and inclusive of 70 cm long ESD band It is made of 100% nonwoven material and has low particle properties, making it suitable for use in ISO Class 6 cleanroom environments. The protection against electrostatic discharge complies with the IEC 61340-5-1 standard and ensures effective protection against electrostatic discharge. It has an elastic design with a 4 mm wide rubber band for a secure and comfortable fit.