• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD shoe covers 1000 pc(s) White, Blue 603-0063

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Non-slip CPE disposable shoe covers

  • Made of nonwoven material with CPE sole
  • Thicker material than conventional CPE overshoes
  • Manufactured in accordance with European Directive 89/686/EEC for personal protective equipment

Technical specifications

  • 40.64 cm
Product type

ESD shoe covers

Type

603-0063

Factory colour

White

Blue

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 3456208 Antistat ESD shoe covers 1000 pc(s) White, Blue 603-0063

User & Safety Instructions

User & Safety Instructions 3456208 Antistat ESD shoe covers 1000 pc(s) White, Blue 603-0063

Description

ISO 6 disposable overshoes in two sizes – 16″ and 17.5″. Non-slip non-woven shoes with deep-embossed CPE sole and elastic edges. For low-risk applications. Widely used in the food industry and suitable for use in clean rooms, hospitals and laboratories.
These non-slip shoes are made of nonwoven material with CPE (chlorinated polyethylene). They offer improved support and security. They are supplied without elastic bands to comply with food safety regulations and ensure hygienic design. The shoes are available in white and blue, with elastic edges and a hot-sealed construction for a secure fit. Ideal for environments where road grip is important. They are also water resistant. The thicker material offers longer durability compared to conventional CPE overshoes.
Our disposable overshoes are manufactured in accordance with European Directive 89/686/EEC for personal protective equipment. Designed for low-risk environments. Classified in the CE Category: Cat 1 - Minimum Risk. Provides basic protection without compromising comfort or durability. This compliance gives the user the assurance that the product complies with the European safety guidelines for minimum risk protective equipment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)