Eco

1/5

LCD
1920 x 1200 p
60.96 cm
24 inch
24 inch
16:10
IPS LCD
60 Hz
4 ms
300 cd/m²
50000000 : 1
1000 : 1
0.270 mm
Grey
DisplayPort
DVI
HDMI™
USB A (USB 3.2 2nd gen)
VGA
Headphone jack (3.5 mm)
1 x
1 x
1 x
4 x
1 x
4 x
Headphone jack
Height adjustable
-5/+35
0.5 W
178°
178°
533.5 mm
535.23 mm
202.96 mm
5.5 kg
(W x H x D) 533.5 x 535.23 x 202.96 mm
24 inch - 29 inch
LED backlit
Office
WUXGA
100 x 100 mm VESA standard
E (A - G)
61 cm (24 inch)
WUXGA (1920 x 1200 Pixel)
61 cm
22 W
yes
EPEAT
User & Safety Instructions 1877203 AOC X24P1/GR LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 4 ms DisplayPort, DVI, HDMI™, USB A (USB 3.2 2nd gen)
The necessary accessories are required to use the article as described.