
AOC 22P1 LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, DVI, HDMI™, USB A (USB 3.2 1st gen),
Highlights & Details
AOC 22P1 LCD
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, DVI, HDMI™, USB A (USB 3.2 1st gen), VGA, Headphone jack (3.5 mm);Headphone jack, Height adjustable
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
MVA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.248 mm
- Factory colour
Black
- Interfaces
DisplayPort
DVI
HDMI™
USB A (USB 3.2 1st gen)
VGA
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
4 x
- Features
Headphone jack
Height adjustable
- Power consumption (standby)
0.28 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
504.4 mm
- Height
506 mm
- Depth
198.8 mm
- Weight
4.31 kg
- Dim
(W x H x D) 504.4 x 506 x 198.8 mm
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (ON)
14.2 W
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 1877188 AOC 22P1 LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, DVI, HDMI™, USB A (USB 3.2 1st gen),
User & Safety Instructions
User & Safety Instructions 1877188 AOC 22P1 LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, DVI, HDMI™, USB A (USB 3.2 1st gen),
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















![Renkforce RF-6667626 DVI / VGA Adapter [1x DVI socket 29-pin - 1x VGA plug] Black screwable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003333813PI00/renkforce-rf-6667626-dvi-vga-adapter-1x-dvi-socket-29-pin-1x-vga-plug-black-screwable.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![Renkforce RF-4212228 HDMI / DVI Adapter [1x HDMI socket - 1x DVI plug 25-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404076_LB_00_FB/renkforce-rf-4212228-hdmi-dvi-adapter-1x-hdmi-socket-1x-dvi-plug-25-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


