• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu AOS-V8E0.WAEU01000 Wireless door bell Complete set incl. USB connection

1/25
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Video doorbell SE

  • 3MP (2K) WLAN DOORBELL V8E
  • Chime

Technical specifications

  • 1296H x 2304 V (9:16), 15FPS resolution
  • Viewing angle: 170°*100°*158°
  • Installation height 1.2 - 1.4 m
  • PIR range: 10 m
  • IR range: 7 m
  • Open space Wi-Fi signal range 240 meters
  • 2-way communication distance:3 m.
  • Protection system: IP65
  • Battery capacity 4600m Ah
  • Battery runtime: 180 days
  • Charging connection USB-C
  • ADAPTER 5 V/1 A
  • Memory TF memory card memory + Cloud memory
  • Intelligent recording: 60 s
  • Energy-saving recording: 20 s
  • Alarm tone
  • Memory card type: Fast32, exFAT (from 128 MB to 512 GB)
  • Alexa and Google assistant support
  • Bluetooth
  • Dim: 11.9*7*14.8 cm
Product type

Wireless door bell

Component

Complete set

Doorbell features

incl. USB connection

240 m

Frequency

2.4 GHz

Detection angle

170°*100°*158°

Dim

(W x H x D) 119 x 148 x 70 mm

Width

119 mm

Height

148 mm

Depth

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558041 Aosu AOS-V8E0.WAEU01000 Wireless door bell Complete set incl. USB connection

Description

From head to toe in the field of vision:
The aosu doorbell has a wide angle lens that captures everyone from head to toe and even the packets deposited in front of your door
2K HD video with night vision:
Our 3MP video doorbell provides sharp images from 6 to 22 feet, day and night to protect your home around the clock
Non-Contract Security:
The aosu doorbell features advanced people and packet detection to minimize false alarms. Enjoy smart home security without monthly costs
Remote access and notifications:
Allows family members to remotely monitor video feeds and receive instant alert notifications as visitors approach them
Real-time calls and voice personalization:
Talk live with visitors about the aosu APP or use preset answers. Frighten off intruders with our voice switching function
Quick installation, fast connection:
Mount your wireless doorbell camera in 2 steps. You can connect and control them via Bluetooth with the APP
Secure data storage:
We offer cloud and local storage options to ensure the security and privacy of your video data. They can only be viewed in their own APP, there is no access by external devices

This text is machine translated.

Scope of delivery

  • Video door bell
  • Chime
  • Type-C cable
  • Power adapter
  • User manual.

System requirements

  • IOS, Android

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)