• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Floor jack 2 t Working height: 13.5 - 33.5 cm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Floor jack 2000kg

  • 2-part pump lever

Technical specifications

Load capacity

2 t

Product type

Floor jack

Factory colour

Red

Operating height (max.)

33.5 cm

Dim

(L x W x H) 46 x 21 x 15 cm

Content

1 pc(s)

Working height (min.)

13.5 cm

Weight

8.7 kg

Width

21 cm

Height

15 cm

Length

46 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220757 APA Floor jack 2 t Working height: 13.5 - 33.5 cm

Description

Floor jack with safety valve, steering rollers, sturdy handle and pump lever. Extremely robust and stable design.

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)